
35224R7JT | |
|---|---|
DigiKey Part Number | A121265TR-ND - Tape & Reel (TR) A121265CT-ND - Cut Tape (CT) A121265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35224R7JT |
Description | RES SMD 4.7 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35224R7JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,51100 | € 5,11 |
| 25 | € 0,44160 | € 11,04 |
| 50 | € 0,40140 | € 20,07 |
| 100 | € 0,36930 | € 36,93 |
| 250 | € 0,33680 | € 84,20 |
| 500 | € 0,31798 | € 158,99 |
| 1 000 | € 0,30300 | € 303,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27460 | € 549,20 |
| 4 000 | € 0,26565 | € 1 062,60 |
| 6 000 | € 0,26128 | € 1 567,68 |
| 10 000 | € 0,26116 | € 2 611,60 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |
