
3522100RFT | |
|---|---|
DigiKey Part Number | A121118TR-ND - Tape & Reel (TR) A121118CT-ND - Cut Tape (CT) A121118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522100RFT |
Description | RES SMD 100 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522100RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72000 | € 7,20 |
| 25 | € 0,63120 | € 15,78 |
| 50 | € 0,58000 | € 29,00 |
| 100 | € 0,53910 | € 53,91 |
| 250 | € 0,49776 | € 124,44 |
| 500 | € 0,47380 | € 236,90 |
| 1 000 | € 0,45474 | € 454,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,43956 | € 879,12 |
| 4 000 | € 0,42746 | € 1 709,84 |
| 6 000 | € 0,42157 | € 2 529,42 |
| 10 000 | € 0,41517 | € 4 151,70 |
| 14 000 | € 0,41150 | € 5 761,00 |
| 20 000 | € 0,40804 | € 8 160,80 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |
