75 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352175KFT

DigiKey Part Number
A116077TR-ND - Tape & Reel (TR)
A116077CT-ND - Cut Tape (CT)
A116077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352175KFT
Description
RES SMD 75K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352175KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,35400€ 3,54
25€ 0,30080€ 7,52
50€ 0,26980€ 13,49
100€ 0,24530€ 24,53
250€ 0,22048€ 55,12
500€ 0,20608€ 103,04
1 000€ 0,19466€ 194,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,17833€ 713,32
8 000€ 0,17257€ 1 380,56
12 000€ 0,16976€ 2 037,12
20 000€ 0,16671€ 3 334,20
28 000€ 0,16496€ 4 618,88
40 000€ 0,16331€ 6 532,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71390