
3521360RFT | |
|---|---|
DigiKey Part Number | A116021TR-ND - Tape & Reel (TR) A116021CT-ND - Cut Tape (CT) A116021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521360RFT |
Description | RES SMD 360 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521360RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,33800 | € 3,38 |
| 25 | € 0,28760 | € 7,19 |
| 50 | € 0,25780 | € 12,89 |
| 100 | € 0,23430 | € 23,43 |
| 250 | € 0,21060 | € 52,65 |
| 500 | € 0,19688 | € 98,44 |
| 1 000 | € 0,18463 | € 184,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,17712 | € 708,48 |
| 8 000 | € 0,17474 | € 1 397,92 |
| 12 000 | € 0,17190 | € 2 062,80 |
| 20 000 | € 0,16881 | € 3 376,20 |
| 28 000 | € 0,16704 | € 4 677,12 |
| 40 000 | € 0,16537 | € 6 614,80 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |
