
3520270RJT | |
|---|---|
DigiKey Part Number | A102516TR-ND - Tape & Reel (TR) A102516CT-ND - Cut Tape (CT) A102516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3520270RJT |
Description | RES SMD 270 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3520270RJT Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,15100 | € 1,51 |
| 25 | € 0,12320 | € 3,08 |
| 50 | € 0,10680 | € 5,34 |
| 100 | € 0,09400 | € 9,40 |
| 250 | € 0,08112 | € 20,28 |
| 500 | € 0,07366 | € 36,83 |
| 1 000 | € 0,06776 | € 67,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05933 | € 237,32 |
| 8 000 | € 0,05636 | € 450,88 |
| 12 000 | € 0,05491 | € 658,92 |
| 20 000 | € 0,05334 | € 1 066,80 |
| 28 000 | € 0,05244 | € 1 468,32 |
| 40 000 | € 0,05159 | € 2 063,60 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |
