10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352010KJT

DigiKey Part Number
A102497TR-ND - Tape & Reel (TR)
A102497CT-ND - Cut Tape (CT)
A102497DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352010KJT
Description
RES SMD 10K OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352010KJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115 773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,15100€ 1,51
25€ 0,12320€ 3,08
50€ 0,10680€ 5,34
100€ 0,09400€ 9,40
250€ 0,08104€ 20,26
500€ 0,07360€ 36,80
1 000€ 0,06770€ 67,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05927€ 237,08
8 000€ 0,05630€ 450,40
12 000€ 0,05486€ 658,32
20 000€ 0,05329€ 1 065,80
28 000€ 0,05239€ 1 466,92
40 000€ 0,05154€ 2 061,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,33880