1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F1R0TDF

DigiKey Part Number
1712-3430A2F1R0TDFTR-ND - Tape & Reel (TR)
1712-3430A2F1R0TDFCT-ND - Cut Tape (CT)
1712-3430A2F1R0TDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F1R0TDF
Description
3430 A2 1% 1R0 150PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10400€ 1,04
25€ 0,08280€ 2,07
50€ 0,07100€ 3,55
100€ 0,06160€ 6,16
250€ 0,05204€ 13,01
500€ 0,04658€ 23,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,04115€ 41,15
2 000€ 0,03777€ 75,54
3 000€ 0,03612€ 108,36
5 000€ 0,03433€ 171,65
7 000€ 0,03330€ 233,10
10 000€ 0,03234€ 323,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200