
27ESA104MMF50N | |
|---|---|
DigiKey Part Number | 27ESA104MMF50N-ND |
Manufacturer | |
Manufacturer Product Number | 27ESA104MMF50N |
Description | POT 100K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 27ESA104MMF50N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.803" Face (25.20mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,64000 | € 6,64 |
| 10 | € 5,51600 | € 55,16 |
| 25 | € 5,12160 | € 128,04 |
| 50 | € 4,84060 | € 242,03 |
| 100 | € 4,57400 | € 457,40 |
| 300 | € 4,17980 | € 1 253,94 |
| 500 | € 4,00776 | € 2 003,88 |
| 1 000 | € 3,78525 | € 3 785,25 |
| Unit Price without VAT: | € 6,64000 |
|---|---|
| Unit Price with VAT: | € 8,03440 |
















