
U5600-00000E-002BA | |
|---|---|
DigiKey Part Number | 223-1761-ND |
Manufacturer | |
Manufacturer Product Number | U5600-00000E-002BA |
Description | WIRELESS PRESSURE GAUGE 30PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute Male - 1/4" (6.35mm) BSPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Bluetooth | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 87.02PSI (600kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |