
M5251-000005-05KPG | |
|---|---|
DigiKey Part Number | 223-1742-ND |
Manufacturer | |
Manufacturer Product Number | M5251-000005-05KPG |
Description | TRANSDUCER 4-20MA 5000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 140,31000 | € 140,31 |
| 5 | € 130,75400 | € 653,77 |
| 10 | € 127,19700 | € 1 271,97 |
| 40 | € 120,94700 | € 4 837,88 |
| Unit Price without VAT: | € 140,31000 |
|---|---|
| Unit Price with VAT: | € 169,77510 |
