
HPP808H031 | |
|---|---|
DigiKey Part Number | 223-1244-ND |
Manufacturer | |
Manufacturer Product Number | HPP808H031 |
Description | SENSOR HUMID/TEMP 5V FRQ 3% MOD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Frequency 10 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Frequency | |
Output | 6.60kHz @ 55%RH | |
Accuracy | - | |
Response Time | 10 s | |
Sensitivity | 12Hz/%RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Sensor on Exposed Board | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | € 11,51736 | € 11 056,67 |
| Unit Price without VAT: | € 11,51736 |
|---|---|
| Unit Price with VAT: | € 13,93601 |









