
G-MRMO-031 | |
|---|---|
DigiKey Part Number | 223-1135-ND |
Manufacturer | |
Manufacturer Product Number | G-MRMO-031 |
Description | SEN MAGNETORESISTIVE I2C/PWM |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis |
Datasheet | Datasheet |
EDA/CAD Models | G-MRMO-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | I2C, PWM | |
Sensing Range | 540mT | |
Voltage - Supply | 2.9V ~ 6V | |
Current - Supply (Max) | 30mA | |
Current - Output (Max) | - | |
Resolution | 13 b | |
Bandwidth | - | |
Operating Temperature | -25°C ~ 85°C | |
Features | Programmable, Sleep Mode | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |


