

20011588-00 | |
|---|---|
DigiKey Part Number | 223-20011588-00-ND |
Manufacturer | |
Manufacturer Product Number | 20011588-00 |
Description | 8911-A WIRELESS ACCELEROMETER |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 1Hz ~ 10kHz Module |
Datasheet | Datasheet |
EDA/CAD Models | 20011588-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 1Hz ~ 10kHz | |
Output Type | - | |
Voltage - Supply | 3.5V | |
Features | Temperature Sensor | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |