
095804 | |
|---|---|
DigiKey Part Number | 223-095804-ND |
Manufacturer | |
Manufacturer Product Number | 095804 |
Description | 44905 THERM GSFC 311P18-05S7R6 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Category | B25/85 3987K |
Manufacturer TE Connectivity Measurement Specialties | Operating Temperature -55°C ~ 90°C |
Packaging Bulk | Length - Lead Wire 2.99" (76.00mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 5k | Package / Case Bead, Epoxy |
B Value Tolerance ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 294,89600 | € 2 948,96 |
| Unit Price without VAT: | € 294,89600 |
|---|---|
| Unit Price with VAT: | € 356,82416 |


