
RXM-869-ES | |
|---|---|
DigiKey Part Number | RXM-869-ES-ND |
Manufacturer | |
Manufacturer Product Number | RXM-869-ES |
Description | RF RECEIVER FM/FSK 869MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FM, FSK 869MHz -102dBm 56kbps PCB, Surface Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 869MHz | |
Sensitivity | -102dBm | |
Data Rate (Max) | 56kbps | |
Modulation or Protocol | FM, FSK | |
Applications | - | |
Current - Receiving | 6.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD | |
Supplier Device Package | Module |