
MDEV-A-900-PRO | |
|---|---|
DigiKey Part Number | MDEV-A-900-PRO-ND |
Manufacturer | |
Manufacturer Product Number | MDEV-A-900-PRO |
Description | AMPLIFIED HUMPRO MASTER DEVELOPM |
Customer Reference | |
Detailed Description | HUM-A-900-PRO HumPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | HUM-A-900-PRO | |
Note | - | |
Base Product Number |