
EVM-A-900 PRO-UFL | |
|---|---|
DigiKey Part Number | EVM-A-900PRO-UFL-ND |
Manufacturer | |
Manufacturer Product Number | EVM-A-900 PRO-UFL |
Description | PRECERTIFIED AMPLIFIED HUMPRO EV |
Customer Reference | |
Detailed Description | HUM-A-900-PRO-UFL HumPRO® Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-A-900-PRO-UFL | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver | |
Base Product Number |