
ANT-ELE-S01-011 | |
|---|---|
DigiKey Part Number | ANT-ELE-S01-011-ND |
Manufacturer | |
Manufacturer Product Number | ANT-ELE-S01-011 |
Description | RF ANT 2.4GHZ DOME M5 CONN MAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome M5 Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | M5 | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.020" (25.91mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 250 | € 2,98840 | € 747,10 |
| 500 | € 2,93658 | € 1 468,29 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,79940 |
