RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-915-USP410

DigiKey Part Number
343-ANT-915-USP410TR-ND - Tape & Reel (TR)
343-ANT-915-USP410CT-ND - Cut Tape (CT)
343-ANT-915-USP410DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-915-USP410
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-915-USP410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
2.5
Series
Return Loss
-7.4dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0.9dBi
Part Status
Active
Power - Max
5 W
RF Family/Standard
General ISM
Termination
Solder
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Surface Mount
Frequency (Center/Band)
915MHz
Height (Max)
0.114" (2.90mm)
Frequency Range
902MHz ~ 930MHz
Applications
ISM, LoRaWAN, LPWA, Sigfox
Antenna Type
Chip
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,48000€ 1,48
10€ 1,41100€ 14,11
25€ 1,31720€ 32,93
100€ 1,18140€ 118,14
250€ 1,08788€ 271,97
500€ 0,96888€ 484,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,76491€ 764,91
2 000€ 0,73092€ 1 461,84
5 000€ 0,69054€ 3 452,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,48000
Unit Price with VAT:€ 1,79080