
ANT-433-USP410 | |
|---|---|
DigiKey Part Number | 343-ANT-433-USP410TR-ND - Tape & Reel (TR) 343-ANT-433-USP410CT-ND - Cut Tape (CT) 343-ANT-433-USP410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-433-USP410 |
Description | RF ANT 433MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-433-USP410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 433MHz | |
Frequency Range | 430MHz ~ 435MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.7dB | |
Gain | -8dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.114" (2.90mm) | |
Applications | ISM, LoRaWAN, LPWA | |
Base Product Number |