ANT-2.4-FPC-LH150UF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: € 2,42689
Datasheet
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-LH150UF

DigiKey Part Number
343-ANT-2.4-FPC-LH150UF-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-LH150UF
Description
ANT 2.4 FPC 45X7 150MM CBL UFL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-LH150UF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
6.1dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
I-PEX MHF1 (U.FL)
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 000€ 2,98628€ 2 986,28
Unit Price without VAT:€ 2,98628
Unit Price with VAT:€ 3,61340