
AEK-915-USP410 | |
|---|---|
DigiKey Part Number | 343-AEK-915-USP410-ND |
Manufacturer | |
Manufacturer Product Number | AEK-915-USP410 |
Description | EVALUATION BOARD ANT-915-USP410 |
Customer Reference | |
Detailed Description | ANT-915-USP410 microSplatch™ Antenna 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 915MHz |
Manufacturer TE Connectivity Linx | Contents Board(s) |
Series | Utilized IC / Part ANT-915-USP410 |
Packaging Bulk | RF Frequency 915MHz |
Part Status Discontinued at DigiKey | Function Antenna |
Type Antenna | Base Product Number |