


394892-E | |
|---|---|
DigiKey Part Number | 2684-394892-E-ND |
Manufacturer | |
Manufacturer Product Number | 394892-E |
Description | 4-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Erni | Fastening Type Threaded |
Series | Primary Material Metal |
Packaging Bag | Housing Color Black |
Part Status Active | Features Coupling Nut |
Connector Style Distributor Y-Shaped | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Current Rating (Amps) 4A |
Shell Size - Insert (Convert From) M12 | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert To) M12 | Operating Temperature -25°C ~ 85°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) A |
Number of Positions (Convert To) 5 (2) | Orientation (Convert To) A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 124,23000 | € 124,23 |
| 10 | € 105,60200 | € 1 056,02 |
| 25 | € 98,99760 | € 2 474,94 |
| 50 | € 94,27860 | € 4 713,93 |
| Unit Price without VAT: | € 124,23000 |
|---|---|
| Unit Price with VAT: | € 150,31830 |