
225459-E | |
|---|---|
DigiKey Part Number | 2684-225459-ETR-ND - Tape & Reel (TR) 2684-225459CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 225459-E |
Description | M12 RIGHT ANGLE MALE FOR SENSOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 225459-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,42000 | € 12,42 |
| 10 | € 10,55700 | € 105,57 |
| 25 | € 9,89600 | € 247,40 |
| 50 | € 9,42340 | € 471,17 |
| 100 | € 9,23020 | € 923,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 7,98332 | € 1 995,83 |
| 500 | € 7,60264 | € 3 801,32 |
| 750 | € 7,38855 | € 5 541,41 |
| Unit Price without VAT: | € 12,42000 |
|---|---|
| Unit Price with VAT: | € 15,02820 |
