133 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214355-E

DigiKey Part Number
2684-214355-ETR-ND - Tape & Reel (TR)
2684-214355-ECT-ND - Cut Tape (CT)
2684-214355-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214355-E
Description
MICROSPD M 1MM SMT 133POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
133 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
214355-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
133
Pitch
0.039" (1.00mm)
Number of Rows
7
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 17,93000€ 17,93
10€ 15,23800€ 152,38
25€ 14,28360€ 357,09
50€ 13,60200€ 680,10
100€ 13,35050€ 1 335,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
440€ 11,66859€ 5 134,18
Manufacturers Standard Package
Unit Price without VAT:€ 17,93000
Unit Price with VAT:€ 21,69530