



154721-E | |
|---|---|
DigiKey Part Number | 2684-154721-ETR-ND - Tape & Reel (TR) 2684-154721-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154721-E |
Description | SMC FEMALE 80 POS SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154721-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,16000 | € 7,16 |
| 10 | € 6,08100 | € 60,81 |
| 100 | € 5,16820 | € 516,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | € 4,80625 | € 1 345,75 |
| 560 | € 4,57702 | € 2 563,13 |
| 840 | € 4,44807 | € 3 736,38 |
| 1 400 | € 4,29081 | € 6 007,13 |
| 1 960 | € 4,19027 | € 8 212,93 |
| Unit Price without VAT: | € 7,16000 |
|---|---|
| Unit Price with VAT: | € 8,66360 |
