
1SNL606010R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNL606010R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL606010R0000 |
Description | C4/6 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,87000 | € 2,87 |
| 10 | € 2,04600 | € 20,46 |
| 25 | € 1,78800 | € 44,70 |
| 50 | € 1,62480 | € 81,24 |
| Unit Price without VAT: | € 2,87000 |
|---|---|
| Unit Price with VAT: | € 3,47270 |
