



1SNG625057R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNG625057R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG625057R0000 |
Description | CABLE GLAND 34-44MM 2" NPT BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 2" NPT Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG625057R0000 Models |
Category | Thread Size 2" NPT |
Manufacturer TE Connectivity ENTRELEC | Thread Length 1.063" (27.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Includes Seal |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 1.339" (34.00mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 1.732" (44.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,51000 | € 50,51 |
| 10 | € 42,93400 | € 429,34 |
| 25 | € 40,24680 | € 1 006,17 |
| 50 | € 38,32780 | € 1 916,39 |
| 100 | € 36,50020 | € 3 650,02 |
| Unit Price without VAT: | € 50,51000 |
|---|---|
| Unit Price with VAT: | € 61,11710 |





