Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SET411201R0000

DigiKey Part Number
2109-1SET411201R0000-ND
Manufacturer
Manufacturer Product Number
1SET411201R0000
Description
WD-1-CP-GR025
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray 78.740" (2000.00mm, 6.56')
Datasheet
 Datasheet
EDA/CAD Models
1SET411201R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
-
Height
-
Width
0.980" (24.89mm)
Length
78.740" (2000.00mm, 6.56')
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
16€ 2,33125€ 37,30
32€ 2,21969€ 71,03
56€ 2,13375€ 119,49
104€ 2,04250€ 212,42
256€ 1,91668€ 490,67
504€ 1,82724€ 920,93
1 000€ 1,74105€ 1 741,05
2 504€ 1,63194€ 4 086,38
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,43640