
HD36-24-31SE-L005 | |
|---|---|
DigiKey Part Number | 1734-HD36-24-31SE-L005-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-31SE-L005 |
Description | PLG, 31P, AL, E, THD ADPT, NO DR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-31SE-L005 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Metal |
Packaging Box | Shell Material Aluminum Alloy |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 31 | Shielding Unshielded |
Shell Size - Insert 24-31 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,64000 | € 33,64 |
| 10 | € 28,58900 | € 285,89 |
| 25 | € 26,79960 | € 669,99 |
| 50 | € 25,52140 | € 1 276,07 |
| 100 | € 24,30420 | € 2 430,42 |
| 250 | € 22,78468 | € 5 696,17 |
| Unit Price without VAT: | € 33,64000 |
|---|---|
| Unit Price with VAT: | € 40,70440 |
