2 Position Rectangular Receptacle Connector Crimp Gold 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-2P-TR32-100K

DigiKey Part Number
1734-DT04-2P-TR32-100K-ND
Manufacturer
Manufacturer Product Number
DT04-2P-TR32-100K
Description
DT04-2P-TR32-100K, REC,2P,BLK,SN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Gold 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
2
Pitch
0.217" (5.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
14-20 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 900€ 2,78145€ 5 284,76
Unit Price without VAT:€ 2,78145
Unit Price with VAT:€ 3,36555