Similar



DT04-12PA-CE08 | |
|---|---|
DigiKey Part Number | 1734-1840-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-CE08 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-CE08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,09000 | € 5,09 |
| 10 | € 4,32700 | € 43,27 |
| 25 | € 4,05600 | € 101,40 |
| 50 | € 3,86220 | € 193,11 |
| 100 | € 3,67780 | € 367,78 |
| 250 | € 3,44756 | € 861,89 |
| 500 | € 3,29766 | € 1 648,83 |
| Unit Price without VAT: | € 5,09000 |
|---|---|
| Unit Price with VAT: | € 6,15890 |
