Image for DMC-MD 0324-01A 9391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-MD 0324-01A 9391

DigiKey Part Number
DMC-MD0324-01A9391-ND
Manufacturer
Manufacturer Product Number
DMC-MD 0324-01A 9391
Description
DMC-MD 0324-01A 9391
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 347,51020€ 17 375,51
Manufacturers Standard Package
Unit Price without VAT:€ 347,51020
Unit Price with VAT:€ 420,48734