12 Position Rectangular Insert Connector Crimp Gold 18-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC-M 12-20 SN

DigiKey Part Number
DMC-M12-20SN-ND
Manufacturer
Manufacturer Product Number
DMC-M 12-20 SN
Description
DMC-M 12-20 SN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Insert Connector Crimp Gold 18-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Contact Type
Female Socket
Number of Positions
12
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
18-24 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172€ 30,03221€ 5 165,54
Unit Price without VAT:€ 30,03221
Unit Price with VAT:€ 36,33897