
DMC-M 04-12 PN | |
|---|---|
DigiKey Part Number | DMC-M04-12PN-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 04-12 PN |
Description | DMC-M 04-12 PN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Insert Connector Crimp Gold 10-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 10-14 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | € 25,90212 | € 4 765,99 |
| Unit Price without VAT: | € 25,90212 |
|---|---|
| Unit Price with VAT: | € 31,34157 |
