


2500021-1 | |
|---|---|
DigiKey Part Number | 1734-2500021-1-ND |
Manufacturer | |
Manufacturer Product Number | 2500021-1 |
Description | SRC PWR 60+6AG MALE BLADE HSG AS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 12 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52,15000 | € 52,15 |
| 18 | € 42,52667 | € 765,48 |
| 27 | € 41,32778 | € 1 115,85 |
| 54 | € 39,35685 | € 2 125,27 |
| 108 | € 37,48074 | € 4 047,92 |
| Unit Price without VAT: | € 52,15000 |
|---|---|
| Unit Price with VAT: | € 63,10150 |


