
2377780-2 | |
|---|---|
DigiKey Part Number | 1734-2377780-2-ND |
Manufacturer | |
Manufacturer Product Number | 2377780-2 |
Description | CONN RCPT HSG 36POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Purple |
Datasheet | Datasheet |
EDA/CAD Models | 2377780-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Purple | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,20000 | € 6,20 |
| 10 | € 5,26300 | € 52,63 |
| 25 | € 4,93360 | € 123,34 |
| 50 | € 4,69800 | € 234,90 |
| 100 | € 4,47370 | € 447,37 |
| 312 | € 4,12869 | € 1 288,15 |
| 624 | € 3,93176 | € 2 453,42 |
| 1 248 | € 3,74428 | € 4 672,86 |
| Unit Price without VAT: | € 6,20000 |
|---|---|
| Unit Price with VAT: | € 7,50200 |

