
2320913-1 | |
|---|---|
DigiKey Part Number | 1734-2320913-1-ND |
Manufacturer | |
Manufacturer Product Number | 2320913-1 |
Description | CONN RCPT HSG 2POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.177" (4.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,91200 | € 29,12 |
| 25 | € 2,72960 | € 68,24 |
| 50 | € 2,59900 | € 129,95 |
| 100 | € 2,47490 | € 247,49 |
| 250 | € 2,31992 | € 579,98 |
| 500 | € 2,20922 | € 1 104,61 |
| 1 000 | € 2,10385 | € 2 103,85 |
| 2 500 | € 1,97226 | € 4 930,65 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,15030 |

