
2188698-1 | |
|---|---|
DigiKey Part Number | 1734-2188698-1-ND |
Manufacturer | |
Manufacturer Product Number | 2188698-1 |
Description | 020/060 38P PLUG ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.136" (3.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | € 0,91314 | € 701,29 |
| Unit Price without VAT: | € 0,91314 |
|---|---|
| Unit Price with VAT: | € 1,10490 |


