
1802105-1 | |
|---|---|
DigiKey Part Number | 1734-1802105-1-ND |
Manufacturer | |
Manufacturer Product Number | 1802105-1 |
Description | 1PORT MATENET REC HSG SLD COD A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1802105-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,58000 | € 6,58 |
| 10 | € 5,59500 | € 55,95 |
| 25 | € 5,24400 | € 131,10 |
| 50 | € 4,99360 | € 249,68 |
| 100 | € 4,75520 | € 475,52 |
| 250 | € 4,45752 | € 1 114,38 |
| 500 | € 4,24490 | € 2 122,45 |
| 1 000 | € 4,04248 | € 4 042,48 |
| Unit Price without VAT: | € 6,58000 |
|---|---|
| Unit Price with VAT: | € 7,96180 |





