


1-2371035-3 | |
|---|---|
DigiKey Part Number | 1734-1-2371035-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2371035-3 |
Description | 2POS,DIA 4MM,SOC HSG ASSY,SLD,CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2371035-3 Models |
Category | Orientation C |
Manufacturer TE Connectivity Deutsch Connectors | Primary Material Metal |
Series | Shell Material Copper Alloy |
Packaging Bulk | Housing Color Orange |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 2 | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 140°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,94000 | € 18,94 |
| 10 | € 16,10100 | € 161,01 |
| 25 | € 15,09240 | € 377,31 |
| 50 | € 14,37240 | € 718,62 |
| 154 | € 13,27649 | € 2 044,58 |
| 308 | € 12,64344 | € 3 894,18 |
| 616 | € 12,04083 | € 7 417,15 |
| Unit Price without VAT: | € 18,94000 |
|---|---|
| Unit Price with VAT: | € 22,91740 |
