
TCD14741111-020 | |
|---|---|
DigiKey Part Number | 17-TCD14741111-020-ND |
Manufacturer | |
Manufacturer Product Number | TCD14741111-020 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TCD14741111-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,55000 | € 38,55 |
| 10 | € 32,76100 | € 327,61 |
| 25 | € 30,71040 | € 767,76 |
| 50 | € 29,24560 | € 1 462,28 |
| 100 | € 27,85130 | € 2 785,13 |
| 250 | € 26,10980 | € 6 527,45 |
| Unit Price without VAT: | € 38,55000 |
|---|---|
| Unit Price with VAT: | € 46,64550 |
