
T41514B9L25-002 | |
|---|---|
DigiKey Part Number | 17-T41514B9L25-002-ND |
Manufacturer | |
Manufacturer Product Number | T41514B9L25-002 |
Description | CBL 5POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,76000 | € 42,76 |
| 10 | € 36,34700 | € 363,47 |
| 25 | € 34,07200 | € 851,80 |
| 50 | € 32,44680 | € 1 622,34 |
| 100 | € 30,89970 | € 3 089,97 |
| 250 | € 29,15284 | € 7 288,21 |
| Unit Price without VAT: | € 42,76000 |
|---|---|
| Unit Price with VAT: | € 51,73960 |
