
T4012019031-000 | |
|---|---|
DigiKey Part Number | A125562-ND |
Manufacturer | |
Manufacturer Product Number | T4012019031-000 |
Description | CONN RCPT FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | T4012019031-000 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 3A |
Shell Size - Insert M8-3 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Screw | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Fastening Type Threaded | Applications Automation Control, Industrial, Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,18000 | € 17,18 |
| 10 | € 14,60700 | € 146,07 |
| 25 | € 13,69240 | € 342,31 |
| 50 | € 13,03920 | € 651,96 |
| 100 | € 12,41720 | € 1 241,72 |
| 250 | € 11,64044 | € 2 910,11 |
| 500 | € 11,08552 | € 5 542,76 |
| Unit Price without VAT: | € 17,18000 |
|---|---|
| Unit Price with VAT: | € 20,78780 |
