
RT-375-3/8-X-65MM | |
|---|---|
DigiKey Part Number | 17-RT-375-3/8-X-65MM-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-3/8-X-65MM |
Description | RT-375-3/8-X-65MM |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 0.213' (65.00mm, 2.56") |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.213' (65.00mm, 2.56") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | € 0,09318 | € 2 609,04 |
| Unit Price without VAT: | € 0,09318 |
|---|---|
| Unit Price with VAT: | € 0,11275 |


