
H16B-TS-PG21 | |
|---|---|
DigiKey Part Number | A123589-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TS-PG21 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.681" L x 1.693" W x 2.362" H (93.50mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,58000 | € 10,58 |
| 16 | € 8,69500 | € 139,12 |
| 32 | € 8,28000 | € 264,96 |
| 56 | € 7,95929 | € 445,72 |
| 104 | € 7,61923 | € 792,40 |
| 256 | € 7,15035 | € 1 830,49 |
| 504 | € 6,81694 | € 3 435,74 |
| 1 000 | € 6,49562 | € 6 495,62 |
| Unit Price without VAT: | € 10,58000 |
|---|---|
| Unit Price with VAT: | € 12,80180 |
