
CGPE-HW-12-A1-0-10.3MM | |
|---|---|
DigiKey Part Number | 17-CGPE-HW-12-A1-0-10.3MM-ND |
Manufacturer | |
Manufacturer Product Number | CGPE-HW-12-A1-0-10.3MM |
Description | CGPE-HW-12-A1-0-10.3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.471" (11.96mm) 2 to 1 Black 0.034' (10.30mm, 0.41") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.034' (10.30mm, 0.41") | |
Inner Diameter - Supplied | 0.471" (11.96mm) | |
Inner Diameter - Recovered | 0.295" (7.49mm) | |
Recovered Wall Thickness | 0.079" (2.01mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -70°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 85°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,10271 | € 1 232,52 |
| Unit Price without VAT: | € 0,10271 |
|---|---|
| Unit Price with VAT: | € 0,12428 |