
A9BAA-1608F | |
|---|---|
DigiKey Part Number | A9BAA-1608F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-1608F |
Description | FLEX CABLE - AFF16A/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,14000 | € 11,14 |
| 10 | € 9,47300 | € 94,73 |
| 25 | € 8,87960 | € 221,99 |
| 50 | € 8,45560 | € 422,78 |
| 100 | € 8,05210 | € 805,21 |
| 250 | € 7,54832 | € 1 887,08 |
| 500 | € 7,18838 | € 3 594,19 |
| 1 000 | € 6,84571 | € 6 845,71 |
| Unit Price without VAT: | € 11,14000 |
|---|---|
| Unit Price with VAT: | € 13,47940 |




