16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A1KXB-1636M

DigiKey Part Number
A1KXB-1636M-ND
Manufacturer
Manufacturer Product Number
A1KXB-1636M
Description
IDC CABLE - APK16B/AE16M/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 14,88000€ 14,88
10€ 12,32600€ 123,26
25€ 11,43960€ 285,99
50€ 10,81340€ 540,67
100€ 10,22270€ 1 022,27
250€ 9,49344€ 2 373,36
500€ 8,97856€ 4 489,28
Manufacturers Standard Package
Unit Price without VAT:€ 14,88000
Unit Price with VAT:€ 18,00480
Alternate Color
IDC CABLE - APK16B/AE16G/X
In-Stock: 0
Unit Price: € 13,92000