
964267-3 | |
|---|---|
DigiKey Part Number | 17-964267-3TR-ND - Tape & Reel (TR) 17-964267-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964267-3 |
Description | CONN TAB 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 964267-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,45700 | € 4,57 |
| 25 | € 0,42840 | € 10,71 |
| 50 | € 0,40780 | € 20,39 |
| 100 | € 0,38830 | € 38,83 |
| 250 | € 0,36396 | € 90,99 |
| 500 | € 0,34656 | € 173,28 |
| 1 000 | € 0,33001 | € 330,01 |
| 2 500 | € 0,30934 | € 773,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,29081 | € 1 744,86 |
| 12 000 | € 0,27694 | € 3 323,28 |
| 18 000 | € 0,26913 | € 4 844,34 |
| 30 000 | € 0,25962 | € 7 788,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |
